| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164713-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1526 |
| Connector System: | Board to Board |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Compatible Wire / Cable Type: | Discrete Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164713-3 |
| SKU: | AMP1-5164713-3 |
1-5164713-3
Specifications
Detailed Description
Easily connect power and signal sources with this board mount header, ideal for PCB applications. Featuring a single row design with 13 positions and a 2.5mm pitch, it offers efficient connectivity in a compact form. The thermoplastic housing in green ensures durability, while the brass contacts with tin plating provide reliable conductivity. Operating in a wide temperature range from -40 to 85°C, this header is suitable for various environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets industry safety and environmental standards. Perfect for wave solder processes, it allows for efficient assembly onto printed circuit boards. Whether for commercial or industrial use, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5164711-3 | ![]() |


