| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-51864-0 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 1.4 mm², 2800 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-51864-0 |
1-51864-0
| Heilind Number: | AMP1-51864-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-51864-0 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for secure and efficient wire termination, this connector features a #8 stud size (M4) and accommodates 16 AWG wires. With a voltage rating of 300 V and operating temperature range of 105°C to 221°F, it ensures reliable performance in diverse applications. The closed barrel and insulated construction guarantee safety and durability. RoHS compliant and offering a straight terminal angle, it meets high industry standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640706-1 | SL 156 CONTACT LP | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 55823-1 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 1-51864-0 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


