205204-9
CRIMP SNAP PLUG ASSY,SIZE 1
Part Aliases: TE Connectivity 2-30124-1009
Enhance your connectivity with our Crimp Snap Plug Assembly, Size 1. This essential component, crafted for efficiency and durability, features 9 contacts with a pitch of 2.74mm. Compliant with UL 94V-0 standards, it guarantees safety and reliability in signal transmission. The zinc-plated shell and steel construction ensure robust performance, while the thermoplastic insert offers insulation. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for various applications. With a cable-to-cable connector system and a full metal shell design, this assembly is perfect for data and device connections. RoHS compliant and meticulously engineered, it meets the highest industry standards, making it a must-have in your connectivity arsenal. Elevate your setup with this Connector, designed for optimal performance in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 205204-9 |
Gender: | Plug |
Number of Contacts: | 9 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Zinc |
Insert Material: | Thermoplastic |
Package Quantity: | 800 |
Number of Positions: | 9 |
GPL: | 035 |
Shield Material: | Steel |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5091 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-30124-1009 205204-9 |
Replacement Part: | 205204-8 |
SKU: | AMP205204-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |