| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176498-4 |
| Housing Material: | Nylon |
| Pitch: | 15 mm, .59 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP176498-4 |
176498-4
Specifications
Detailed Description
Enhance secure connections with our Positive Lock 187 (4.8 mm) Housing, designed for reliable performance in various applications. Crafted from durable Nylon in a vibrant yellow hue, this straight-receptacle housing features a pitch of 15mm (.59 in) and accommodates two terminals. Its latch mating retention and polarization alignment ensure a stable and error-free connection. Suitable for cable mount (free-hanging) installations, this ROHS-compliant terminal housing guarantees both convenience and compliance with environmental standards. Perfect for use in crimp terminal applications, it's an essential component in ensuring efficient and safe electrical connections. Elevate your connectivity solutions with this high-quality receptacle housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 1586861-2 | 2P PM PLUG VAL-U-LOK PM GW | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2025 | PCN-25-263323 - Material Change. Please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download | |||
| 12/11/2023 | PCN-23-193895 - Packaging Improvement. update the machine and item no, and added instances | Download | |||


