1-521384-6

Heilind Number:AMP1-521384-6
Manufacturer:TE Connectivity
Manufacturer Number:1-521384-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY PL R/A RAST5 HEADER 06-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-521384-6
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Package Quantity:80
Contact Amperage:16 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:14.9 mm, .59 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:16.65 mm, .66 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:4D
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-521384-6
SKU:AMP1-521384-6

Detailed Description

Elevate your PCB assembly with our ASSY PL R/A RAST5 HEADER 06-D. This right-angle connector, part of the RAST 5 IDC series, features a single row design for streamlined installation on boards. Crafted with durable nylon 6/6 housing in a sleek black hue, it ensures reliable performance in various environments. The brass contacts, with a contact rating of 16 A, guarantee efficient power transmission. With a 5 mm pitch and 6 positions, it accommodates standard tab connectors. Suitable for wave soldering processes, it withstands temperatures ranging from -40 to 105°C. Its compact form factor, measuring just 14.9 mm in height, makes it ideal for appliances and other electronic applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connection solutions with this high-quality header.