Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5227079-6 |
Series: | AMP BNC |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Tin |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Body Shape: | Circular |
Cable Type: | RG 174, RG 188 |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Tin |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 762 µin |
Detent: | With |
Dielectric Material: | Polyethylene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Cable |
Part Aliases: | 1-5227079-6 |
SKU: | AMP1-5227079-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/25/2023 | PCN-23-176543 - Geometry Change. 1) Please be aware of an upcoming change crimping type to TEPN 5227079-5. Before: O crimp ; After: Hexagonal crimp; Reference performance test data is attached. 2) Add TEPN of new crimping tooling for 5227079-5 in the drawing. You can order it from TE in the future. |
Download |
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |