| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658658-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 25 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled Nylon |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 5.51 - 11.05 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-1658658-1,C73457-000 1658658-1 |
| SKU: | AMP1658658-1 |
1658658-1
Specifications
Detailed Description
This HDP-20 Kit includes an enclosure and receptacle in size 3, designed for secure and reliable connectivity. Meeting UL 94V-0 standards for flammability, the receptacle features a durable nylon GF housing with 25 contacts spaced at a pitch of 2.74mm. The shell size 3, contact size 20, and tin plating ensure optimal performance. With a black housing color and steel shell construction, this connector is suitable for signal applications in harsh environments, with an operating temperature range of -55 to 105°C. Its cable-to-cable system, jack screws for secure mating, and zinc alloy jackscrew material make it easy to install and maintain. RoHS compliant and with a full metal shell design, this D-Sub connector kit is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


