| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5316136-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2218 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .157 in, 4 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5316136-0 |
| SKU: | AMP1-5316136-0 |
1-5316136-0
| Heilind Number: | AMP1-5316136-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5316136-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect components on your printed circuit board with this high-performance board-to-board connector. Featuring a durable housing made of high-temperature thermoplastic in sleek black, it offers reliable signal transmission in even the most demanding environments. With a compact design and vertical mount orientation, it saves space while ensuring efficient connectivity. The gold-plated contact mating area and solder peg PCB retention guarantee optimal conductivity and stability. Measuring just 4mm in height, it's perfect for compact PCB setups. RoHS compliant and capable of lead-free solder processes, this connector is both environmentally friendly and easy to integrate into your assembly process. With a 140-position, 2-row layout and a pitch of 0.6mm, it's ideal for a wide range of applications. Trust in its UL 94V-0 material flammability standard and 200V AC dielectric withstanding voltage for enhanced safety and performance. Each package includes 30 units, conveniently organized in a tray for easy handling. Upgrade your PCB connections with this reliable and versatile board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5353183-0 | ![]() | |
| TE Connectivity 1-5353185-0 | ![]() |


