| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532428-0 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 110 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .18 in, 4.57 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1807 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532428-0 |
| SKU: | AMP1-532428-0 |
1-532428-0
Specifications
Detailed Description
Enhance your PCB connectivity with our HDI RECP ASSY featuring 2 rows and 110 positions for seamless signal transmission. Crafted with a durable thermoplastic housing in a sleek black finish, this assembly boasts right-angle orientation for efficient board mounting. The contact sockets, made of high-quality copper alloy with gold plating, ensure reliable conductivity. With a pitch of 2.54mm, it's suitable for various signal applications. UL 94V-0 compliant for safety, this assembly operates effectively in temperatures ranging from -85 to 257°F. Perfect for board-to-board configurations, it's ideal for data and device connectivity in high-temperature environments. With a tube packaging and ECCN EAR99 classification, it's a must-have for your electronic assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-532430-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2015 | E-14-018089 (xml) - Product Improvement. Housing material no longer available in brown. Change housing color to black. | N/A | |||
| 11/11/2014 | P-14-010745 (xml) - New specification. Brown Fortron material is no longer available from supplier. | N/A | |||


