| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532430-0 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 110 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1806 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532430-0 |
| SKU: | AMP1-532430-0 |
1-532430-0
Specifications
Detailed Description
Enhance your circuit connectivity with our HDI PIN ASSY. Featuring a double-row design with 110 positions, this assembly ensures reliable signal transmission. Crafted with precision, it boasts a thermoplastic housing and phosphor bronze contacts plated with gold for optimal conductivity. Suitable for board mount installation using through-hole soldering, it guarantees secure attachment. With UL 94V-0 flammability standard compliance, it meets stringent safety requirements. Operating flawlessly in temperatures ranging from -85 to 257°F, it's ideal for demanding environments. Whether for data transfer or device connectivity, this high-performance connector is a reliable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-533903-0 | ![]() | |
| TE Connectivity 533295-4 | ![]() |


