| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532432-1 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 210 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.13 mm, .76 in |
| Connector Height: | 11.73 mm, .46 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | 18.62 mm, .733 in |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | 5.33 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532432-1 |
| SKU: | AMP1-532432-1 |
1-532432-1
Specifications
Detailed Description
Enhance your electronic connections with our HDI PIN ASSY, a high-density solution featuring 210 positions spread across 3 rows. Designed for optimal performance, this connector boasts a straight body orientation and vertical mount type for seamless integration onto your PCB. The phosphor bronze contacts, plated with gold for enhanced conductivity, ensure reliable signal transmission. With a pitch of 2.54mm and a current rating of 3A, it meets the demands of various applications. Its UL 94V-0 housing material guarantees safety, while the operating temperature range of -85 to 257°F makes it suitable for diverse environments. Whether for data and devices or signal circuitry, this assembly is a dependable choice. RoHS compliant and with a high-temperature rating, it's a quality component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5532431-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | P-17-014017 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


