| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532433-1 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 210 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | 5.33 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532433-1 |
| SKU: | AMP1-532433-1 |
1-532433-1
Specifications
Detailed Description
Enhance your electronic connections with our HDI PIN ASSY featuring three rows and 210 positions. Crafted with precision, this connector boasts a durable thermoplastic housing and Phosphor Bronze contacts plated in Gold for optimal performance. With a straight body orientation and through-hole solder termination method, it ensures secure and reliable board mounting. Meeting UL 94V-0 flammability standards, it guarantees safety in diverse applications. Operating effortlessly in a wide temperature range, from -85 to 257°F, this connector is ideal for signal circuit applications. Its board-to-board configuration, with a vertical mount orientation, offers versatility in assembly. Whether for data transfer or device connection, this high-quality connector is a dependable choice for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5532431-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


