| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532447-1 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 210 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532447-1 |
| SKU: | AMP1-532447-1 |
1-532447-1
Specifications
Detailed Description
Elevate your PCB connectivity with our HDI PIN ASSY. This high-density assembly features three rows and 210 positions, delivering exceptional signal performance. With a straight body orientation and through-hole press-fit termination method, it ensures secure and reliable connections. Crafted with durable thermoplastic housing and gold-plated phosphor bronze contacts, it meets stringent quality standards. UL 94V-0 rated for flammability, operating efficiently in a wide temperature range from -85 to 257 °F. Ideal for signal applications, this PCB mount header offers efficient board-to-board connectivity with a shrouded header design and four-beam contact shape. RoHS compliant and designed for high-temperature environments, it guarantees both performance and reliability in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5532431-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | P-17-014017 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions. | Download | |||
| 06/09/2016 | P-16-013121 - Product improvement. The supplier discontinued current housing resin material of HDI connector. Resin LCP E130i will be used as the alternative material which has better performance in characters. | Download | |||
| 01/21/2016 | E-15-014317 - Product Improvement. To align HDI connectors with other TE Connectivity commercial board-to-board products. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


