1-5331677-6

Heilind Number:AMP1-5331677-6
Manufacturer:TE Connectivity
Manufacturer Number:1-5331677-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN SER-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5331677-6
Series:Series 4
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.062 in, 1.57 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.205 - .258 mm², 23 - 24 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.022 - .025 in, .56 - .64 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.138 in, 3.51 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic/Automatic
Part Aliases:1-5331677-6
SKU:AMP1-5331677-6

Detailed Description

Enhance your power and signal connectivity with the MIN-SPR SN SER-3 SOCKET. Designed for Series 4 applications, this discreet socket ensures reliable performance with a 5 A amperage rating. Featuring a Through Hole - Press-Fit termination method and Beryllium Copper contact material, it guarantees secure and efficient connections. With a compact profile and operating temperature range of -65 to 125°C, it's suitable for various environments. Whether for manual or automated insertion, this socket, with a closed bottom sleeve and tin plating, offers durability and easy installation. RoHS compliant and suitable for 23-24 AWG wire sizes, it's a versatile solution for your PCB needs.