1-534206-1

Heilind Number:AMP1-534206-1
Manufacturer:TE Connectivity
Manufacturer Number:1-534206-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22 MODII VRT DR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-534206-1
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:20
Contact Amperage:2 A
Number of Positions:22
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-534206-1
SKU:AMP1-534206-1

Detailed Description

The Modu Connector System offers a reliable solution for board-to-board connections in various industrial applications. With a straight orientation and through-hole solder termination, it ensures secure and stable connectivity. Featuring a black polyester housing and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with a voltage rating of 333 V AC. With 22 positions and a pitch of 2.54 mm, this connector is stackable and suitable for vertical mounting on PCBs. Its UL 94V-0 flammability standard compliance and high insulation resistance of 5000 MΩ make it a safe and durable choice for electronic assemblies. Designed for standard temperature environments, this connector meets industrial requirements for performance and reliability.