1-5532446-9

Heilind Number:AMP1-5532446-9
Manufacturer:TE Connectivity
Manufacturer Number:1-5532446-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5532446-9
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:2
Contact Amperage:3 A
Number of Positions:200
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .461 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1806
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.25 in, 6.35 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1-5532446-9
SKU:AMP1-5532446-9

Detailed Description

Enhance your PCB connectivity with our ASSY, PIN, VERTICAL, HDI, LEAD-FRE connector. Designed for high-density integration, this two-row board mount solution features Through Hole - Press-Fit termination for secure assembly. Constructed with thermoplastic housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission in demanding environments. With UL 94V-0 flammability rating and operating temperature range of -85 to 257°F, it guarantees safety and performance. Perfect for signal circuit applications, this connector, with 200 positions, offers seamless board-to-board communication. Its straight body orientation, vertical mount, and shrouded header type make installation easy and efficient. RoHS compliant, with ECCN EAR99 classification, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with this high-performance connector.