1-5747299-4

Heilind Number:AMP1-5747299-4
Manufacturer:TE Connectivity
Manufacturer Number:1-5747299-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 RCPT SP/FMS SCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5747299-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP1-5747299-4

Detailed Description

Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, a high-performance solution designed for demanding applications. This two-row connector, featuring a total of 15 gold-plated contacts, ensures reliable signal transmission with a current rating of 6A. Crafted with UL 94V-0 compliant materials, it guarantees safety and durability. The phosphor bronze contact material further enhances conductivity, while the 2.74mm pitch allows for precise PCB mounting. With a standard profile and front metal shell construction, this connector offers easy integration and robust protection. Packaged in a convenient tube for handling and storage, it is RoHS compliant, meeting environmental standards. Perfect for industrial and commercial use, it is a vital component for your connectivity needs.