| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520425-3 |
| Color: | Black |
| Series: | CGS TE,OEG Miniature Relay PCF |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Package Quantity: | 176 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Box & Tray, Package, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.5 mm, .65 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5520425-3 |
| SKU: | AMP5520425-3 |
5520425-3
| Heilind Number: | AMP5520425-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520425-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our MJ,TE,6P/6C,BULK PAC Ethernet port assembly, designed for seamless integration into various devices. Featuring a durable black Polybutylene Terephthalate housing, UL 94V-0 certified for safety, this board-mountable assembly ensures reliable performance. With a contact rating of 1.5A, it supports Cat 3 LAN standards, making it ideal for signal transmission. The RJ25 interface, along with gold-plated phosphor bronze contacts, guarantees efficient data transfer. Operating in a wide temperature range, from -40 to 85°C, this assembly is suitable for diverse environments. Its sleek vertical mount orientation and standard latch design offer easy installation. Packaged in a tray for convenience, it includes 176 units for bulk deployment. Trust in the quality of our RJ connector, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1419130-4 | TSC-112L3H,000 | ![]() |
| TE Connectivity 2-1761603-5 | IDC LOW PRO HDR 14P VERT BLUE | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643819-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-794620-4 | 04P MICRO MNL ASSY,R/A,HDR,LF | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 5-102617-5 | 14 MODII HDR DRRA SHRD LF | ![]() |
| TE Connectivity 5205817-8 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5556416-1 | MJ,TE,8P | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 640453-6 | 06P MTA100 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


