| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767115-0 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 250 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .236 in, 5.99 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767115-0 |
| SKU: | AMP1-5767115-0 |
1-5767115-0
Specifications
Detailed Description
Enhance your PCB connectivity with our MICT REC 114 ASY .025 Tape PKG. Meeting CSA standards, this black matte housing features 114 positions, 57 columns, and 3 power positions for efficient signal transmission. With a contact layout of inline dual beam sockets, it ensures reliable 10 Gb/s data rates. Operating at a wide temperature range of -67 to 257 °F, this surface mount receptacle is suitable for various environments. Its UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. Designed for board-to-board connections, it offers stackable, mezzanine configuration with differential signaling and ground bus components for optimal performance. With contact termination to the printed circuit board, PCB retention, and mating alignment, it ensures secure and precise connectivity in your application. Trust in its UL and CSA agency certifications and ECCN classification for quality assurance. Each package contains 250 units, conveniently packaged on a reel for easy handling. Elevate your circuit applications with this high-quality connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5767039-3 | ![]() |


