| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767115-2 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC, 5 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 252 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 190 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .236 in, 5.99 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 95 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 190 |
| Contact Layout: | Inline |
| Connector Length: | 3 in, 76.2 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767115-2 |
| SKU: | AMP1-5767115-2 |
1-5767115-2
Specifications
Detailed Description
Enhance signal connectivity with our MICT,REC,190,ASY,.025 TAPE PKG PCB connector. This high-performance component features a dual-row design with 190 inline contacts, ideal for transmitting data at speeds up to 10 Gb/s. With a contact layout optimized for signal integrity and impedance control, it ensures reliable operation in demanding applications. The housing, made of UL 94V-0 rated matte black material, offers robust protection and durability. Designed for board-to-board configurations, it facilitates seamless integration in electronic systems. With CSA and UL certifications, as well as RoHS compliance, you can trust in the quality and safety of this connector. Its surface mount termination method and vertical mount orientation provide flexibility in assembly, while features like differential signaling support and 50 Ω impedance make it suitable for high-speed data transmission. Whether for industrial or commercial use, this connector meets the stringent requirements of modern connectivity standards.


