| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767127-2 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC, 5 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 168 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 190 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Tape |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.29 mm, .484 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2433 |
| Number of Columns: | 95 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 190 |
| Contact Layout: | Inline |
| Connector Length: | 3 in, 76.2 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .035 in, .891 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767127-2 |
| SKU: | AMP1-5767127-2 |
1-5767127-2
Specifications
Detailed Description
Experience reliable connectivity with this MICT,PLG assembly, featuring 190 contact positions for seamless signal transmission. Designed for board mount installation with a surface mount termination method, this connector ensures secure and efficient performance. With a contact layout of inline dual beam pins, it offers enhanced signal integrity and impedance control for high-speed data applications, supporting data rates up to 10 Gb/s. The housing, made of matte black material, meets UL 94V-0 flammability standards, guaranteeing safety and durability. Engineered for versatility, it is stackable and features a mezzanine board-to-board configuration, perfect for various electronic systems. With a voltage rating of 30 V AC and 5 V DC, along with an operating temperature range of -67 to 257 °F, it is suitable for a wide range of environments. This connector is RoHS compliant and comes in a tape packaging with 168 pieces per package, making it convenient for assembly and storage. Trust in its CSA and UL agency certifications for quality assurance and compliance. Whether you're designing a new electronic device or upgrading an existing system, this connector is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5767115-2 | ![]() | |
| TE Connectivity 2-5767004-6 | ![]() | |
| TE Connectivity 5767061-5 | ![]() | |
| TE Connectivity 5767081-5 | ![]() | |
| TE Connectivity 5767115-5 | ![]() |


