| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-583859-5 |
| Color: | Black |
| Series: | AMP CST-100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 2.721 |
| Pitch: | .156 in, 3.96 mm |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 12 |
| Connector Length: | 2.721 in |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-583859-5 |
| SKU: | AMP1-583859-5 |
1-583859-5
Specifications
Detailed Description
Enhance your electronic connections with the AMP CST-100 series housing. Designed for durability and efficiency, this black polyester-GF casing accommodates 12 contacts in a compact 2-row configuration. With a 5A amperage rating and UL 94V-0 flammability standard compliance, it ensures reliable performance in industrial environments. The 3.96mm pitch and crimp termination method streamline installation on printed circuit boards. Featuring polarization grooves for secure mating alignment and mounting ears for easy installation, this housing offers convenience and stability. Operating seamlessly in temperatures ranging from -55 to 105°C, it's a dependable solution for your PCB socket receptacle needs. Compliant with RoHS standards, it's also environmentally friendly. Elevate your connectivity with this AMP CST-100 housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5745136-1 | SCREW RETAINER KIT | ![]() |


