| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205840-3 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 28 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 250 VDC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 28 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP205840-3 |
205840-3
| Heilind Number: | AMP205840-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 205840-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your power connections with this CPC receptacle in size 17-28. Designed for reliability and efficiency, it features a straight panel mount housing made of durable black thermoplastic. With a male gender and 28 pin contacts, it ensures secure and stable connections. Meeting UL 94V-0 standards for material flammability, this connector is suitable for various industrial applications. With an amperage of 7.5A and a voltage rating of 250VDC, it provides dependable power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers consistent performance even in challenging environments. Perfect for circular power connectors, this housing is RoHS compliant, making it environmentally friendly and safe for use. Upgrade your power systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 10/31/2017 | E-17-010381 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to these parts. | Download | |||


