| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640388-0 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640388-0 |
| SKU: | AMP1-640388-0 |
1-640388-0
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series board mount connector, designed for reliability in various applications. Featuring a natural polyester housing and UL 94V-0 flammability standard, it ensures safety and durability. With a 3.96mm pitch and 10 inline contact positions, it offers efficient power transmission. The copper alloy contacts with tin plating can handle up to 7A and 600V AC, meeting CSA and UL standards. Perfect for power circuit applications, this header connector is ideal for appliances and other electronic devices. Its through-hole solder termination method and friction lock mating retention provide secure connections. RoHS compliant and suitable for a wide temperature range, from -55 to 105°C, it guarantees performance in various environments. Whether for industrial or consumer electronics, this connector is a reliable solution for power transmission on printed circuit boards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 318452-2 | PROCRIMP DIE ASSY, COMM BNC | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 87499-5 | 03 MODIV HSG SR MRKD .100CL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 09/20/2012 | Changing pin length back to 0.650" and changing the housing height back to 0.425". | N/A | |||
| 09/07/2012 | P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051. | Download | |||
| 05/28/2012 | Reduce pin length .100" on the connector side of header | N/A | |||
| 04/30/2012 | Change profile of housing | N/A | |||


