| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640389-5 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 15 |
| Contact Layout: | Inline |
| Connector Length: | 2.028 in, 51.51 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Front |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640389-5 |
| SKU: | AMP1-640389-5 |
1-640389-5
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series connector, designed for efficient board mounting in a variety of applications. Meeting CSA and UL standards, this reliable connector features a single row housing made of flame-retardant polyester in a natural color. With a contact layout of 15 inline tabs and a voltage rating of 600V AC, it ensures secure power transmission. The copper alloy contacts with tin plating offer optimal conductivity, while the operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures performance in diverse environments. Friction lock mating retention and a right-angle mount orientation provide added stability, making it ideal for appliances and other power circuit applications. RoHS compliant and with LR7189 CSA agency certification, this connector guarantees both quality and environmental responsibility. With 250 pieces per package, it's a cost-effective solution for your power connection needs.


