| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640445-0 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42932-9327 1-640445-0 |
| SKU: | AMP1-640445-0 |
1-640445-0
| Heilind Number: | AMP1-640445-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640445-0 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector setup with our MTA 156 series header, designed for efficient board mounting in a variety of applications. With a durable polyester housing in a natural color, this connector ensures reliable performance while meeting UL and CSA standards for safety. Featuring ten inline contact positions with tab connectors, it facilitates easy and secure power transmission with a contact rating of 7A at 600V AC. The through-hole solder termination method guarantees a robust connection, while the friction lock mating retention type provides added stability. Operating flawlessly in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. RoHS compliant and featuring a UL 94V-0 flammability standard, it prioritizes both environmental responsibility and safety. Ideal for appliances and other power applications, this header is a must-have component for your PCB assembly. With a package quantity of 1000, you can stock up on these connectors for all your project needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480305-0 | Package, 500 Pieces - 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770621-0 | 12P MINI UMNL DBL ROW HDR ASSY | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770875-0 | 06P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 3-641215-4 | 04P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


