794805-1
4 CIR UMNL PLUG,ROUND HOLES
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK Housing, a versatile component with CSA and UL certifications for reliable performance. Crafted from durable nylon in a sleek white hue, this housing accommodates four socket contacts with a crimp termination method, ideal for cable mount applications. With a pitch of .164 inches and a maximum voltage rating of 600 V AC, it ensures efficient power transmission in various environments. Operating temperature ranges from -20 to 105°C (-4 to 221°F), making it suitable for a wide range of setups. Designed for wire-to-wire connectivity, it is an essential component in appliances and other electrical systems, offering both power and signal capabilities. RoHS compliant and meeting UL 94V-0 flammability standards, this housing guarantees both performance and safety. Upgrade your connectors with this high-quality housing, perfect for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794805-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .164 in, 4.17 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .164 in, 4.17 mm |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | White |
GPL: | 238 |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794805-1 |
SKU: | AMP794805-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |