| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640445-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 16 |
| Contact Layout: | Inline |
| Connector Length: | 2.496 in, 63.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640445-6 |
| SKU: | AMP1-640445-6 |
1-640445-6
Specifications
Detailed Description
Easily connect power components with this MTA 156 series board mount header. Designed for reliability, it meets UL and CSA standards with a polyester housing and copper alloy contacts. With a single row of 16 tab contacts on a 3.96mm pitch, it offers efficient power transfer up to 600V AC. Ideal for power applications in appliances, it features friction lock mating retention and a tin plating for durability. Operating in a wide temperature range from -55 to 105°C, this header provides secure through-hole solder termination on a standard PCB. RoHS compliant and with LR7189 certification, it ensures both performance and environmental responsibility in wire-to-board connections. With a natural housing color and unshrouded header type, it offers ease of installation in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1-66507-0 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| TE Connectivity 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| TE Connectivity 87456-6 | 10 MODIV HSG DR MRKD .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


