| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 167292-1 |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass-Filled Nylon |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 1.73 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D84861-000,AMP-0-0167292-1 167292-1 |
| SKU: | AMP167292-1 |
167292-1
| Heilind Number: | AMP167292-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 167292-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance Plug Connector, designed for exceptional signal transmission in industrial settings. With a rugged construction featuring a Thermoplastic housing and Steel shell, this connector ensures durability and reliability in demanding environments. UL 94V-0 rated for fire safety, it offers peace of mind in compliance with stringent standards. The 9 contacts, pitch of 2.74mm, and contact size 20 make it ideal for cable-to-cable connections, with easy termination to wire and cable. Featuring a black housing color and a full metal shell, it boasts a sleek design while providing robust shielding. Operating temperature range from -55 to 105°C (-67 to 221°F) ensures performance in extreme conditions. With a package quantity of 50, this connector is perfect for bulk installations in data and device applications. RoHS compliant for environmental responsibility, it's the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178129-6 | DYNAMIC 3200 REC HSG 6P (DBL) | ![]() |
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640723-0 | 12P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 166053-1 | COSI PIN CONTACT HD20 DF; 24-20 AWG | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 641776-1 | 04P UMNL STR/REL | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-263643 - Spec Change. Please be aware that date code pattern of the parts shipped from China will be changed for better traceability. BEFORE: YY/WW AFTER: YYWWD. Updated to improve traceability of products. | Download | |||
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||
| 10/01/2025 | PCN-25-257147 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: name and logo are mentioned as AMP After: name and logo are mentioned as TE. | Download | |||
| 10/01/2025 | PCN-25-258124 - Drawing correction. Updating the drawing to meet the material which is used in inserts. There was Typo that inserts are Nylon but actually inserts were made from PBT. so, correcting the drawing to meet the parts | Download | |||
| 02/29/2016 | E-16-001725 - Product Improvement. There have are several different flange thickness on various drawings. In tracking the actual part flange thickness we realized that the tolerances were not covering the entire range of readings. So the thicknesses have been increased by a maximum of 0.1 mm on the drawings. | Download | |||


