| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640719-0 |
| Accessory Type: | Strain Relief |
| SKU: | AMP1-640719-0 |
1-640719-0
| Heilind Number: | AMP1-640719-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640719-0 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
02P UMNL STR/REL & INSRT NATL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


