| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643067-0 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 10 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643067-0 |
| SKU: | AMP1-643067-0 |
1-643067-0
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 series connectors with these Strain Relief Covers. Designed for a perfect fit, these white covers not only provide a sleek finish but also offer protection against wear and tear. Made of UL 94V-2 compliant nylon, they ensure high performance even in demanding environments. With ten positions available, they are suitable for a wide range of applications. Their standard profile and easy closed-end IDC installation make them a convenient choice for appliances and other electronic devices. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), these covers guarantee reliability. RoHS compliant, they meet strict environmental standards, making them a responsible choice for your connector hardware needs. Elevate the functionality of your board-to-board PCB connectors with these essential accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1-643067-2 | 12P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658661-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 5 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 3-644043-4 | 04P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-644460-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 4-643813-0 | 10P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 52455 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


