| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450160-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1287814 1-6450160-0 |
| SKU: | AMP1-6450160-0 |
1-6450160-0
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL Right Angle Receptacle Connector Assembly. Designed for reliable board-to-board mounting, this connector features 4 power positions and 24 signal positions, offering a total of 28 contact points. With a high temperature thermoplastic housing in sleek black, it ensures durability and safety in operation. The through-hole solder termination method guarantees secure attachment, while the UL 94V-0 flammability standard compliance provides peace of mind. Operating within a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for diverse environments. Its noble metal contact mating area plating and tin contact termination plating ensure efficient signal transmission. Perfect for various applications, this connector assembly is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this high-quality and versatile solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-6450130-9 | ![]() | |
| TE Connectivity 6-6450130-7 | ![]() | |
| TE Connectivity 6450120-2 | ![]() | |
| TE Connectivity 8-6450130-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017406 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 08/30/2019 | P-19-017407 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||


