1-6450869-0

Heilind Number:AMP1-6450869-0
Manufacturer:TE Connectivity
Manufacturer Number:1-6450869-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

V/R 2ACP+8S+4ACP+16S+2ACP+12S+2ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6450869-0
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm, .3 in, 7.62 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:46
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Action/Compliant Tail
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Action/Compliant Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L846
Number of Power Positions:10
Number of Signal Positions:36
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.48 µm
Termination Post Tail Length:.137 in, 3.48 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1-6450869-0
SKU:AMP1-6450869-0

Detailed Description

Easily connect power and signal components with the MULTI-BEAM XLE Connector Assembly. Designed for high performance, this vertical board-to-board connector features a robust High Temperature Thermoplastic housing in sleek black. With a total of 46 contact positions, including 10 for power and 36 for signals, it offers versatile connectivity options. The termination method is Through Hole - Press-Fit, ensuring secure and reliable connections. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it's suitable for various environments. Meeting UL 94V-0 flammability standards, it guarantees safety in use. The contact area is plated with Noble Metal, with a thick coating for durability. This connector is ideal for power and signal applications in demanding industries.