| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66099-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin-Lead |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Retention: | With |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66099-2 |
| SKU: | AMP1-66099-2 |
1-66099-2
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN contacts, designed for 18-16 AWG wire termination. Featuring a durable brass construction with Tin-Lead plating, these SMPACK contacts ensure reliable performance in industrial settings. With a contact amperage rating of 13 A, they support efficient power transmission. The crimp termination method offers easy installation, while the precious metal plating in the mating area guarantees secure connections. Operating in a wide temperature range of -55 to 90°C, these contacts are suitable for various applications. Each package contains 100 loose pieces, making them convenient for bulk use.Upgrade your power and signal connections with our III+ PIN contacts, designed for 18-16 AWG wire termination. Featuring a durable brass construction with Tin-Lead plating, these SMPACK contacts ensure reliable performance in industrial settings. With a contact amperage rating of 13 A, they support efficient power transmission. The crimp termination method offers easy installation, while the precious metal plating in the mating area guarantees secure connections. Operating in a wide temperature range of -55 to 90°C, these contacts are suitable for various applications. Each package contains 100 loose pieces, making them convenient for bulk use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 207055-1 | EXTENDER BACK SHELL | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |


