| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66331-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66331-4 |
| SKU: | AMP1-66331-4.P |
1-66331-4
Specifications
Detailed Description
Enhance power and signal connectivity with our AMP Type III+ SKT Contact. Designed for reliable crimp termination, this brass contact features a socket type and is suitable for use with 20-24 AWG discrete wire cables. With a contact amperage rating of 13 A, it ensures efficient performance in industrial applications. The contact's tin plating and nickel underplating offer corrosion resistance, while its bright finish and tin termination plating provide durability. Each package contains 4000 contacts, making it a convenient choice for high-volume projects. RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-66331-4 | III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 205165-1 | RECEPT ASSY,25 POSN,AMPLIMITE | ![]() |
| TE Connectivity 205166-1 | AMPLIMITE,ASY,PLUG,STD,109,3 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 207476-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34821 | TERMINAL,PG R 16-14HD 6 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |


