| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-4 |
| SKU: | AMP1-66359-4.P |
1-66359-4
Specifications
Detailed Description
Enhance your connectivity with our crimp III+ PIN contact, meticulously crafted for optimal performance. Ideal for power and signal applications, this contact boasts a durable brass construction with a tin plating for efficient signal transmission. With a contact size of 16 and a current rating of 13 A, it is suitable for wire sizes ranging from 14 to 18 AWG. Its versatile termination method allows for easy installation onto discrete wires, ensuring a secure and reliable connection. Compliant with RoHS regulations, this contact is environmentally friendly, making it a sustainable choice for your projects. Elevate your assembly processes with this high-quality contact, perfect for a wide range of industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66359-4 | III+ PIN,18-14,TIN,STRIP | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 160292 | PLASTI-GRIP, RING, 12-10 M5 | ![]() |
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 172156-1 | 1 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-36150-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-66102-5 | Cut Strip - III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 280756-4 | FF 375 REC 3-6MM2 TPPB | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |


