| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-4 |
| SKU: | AMP1-66359-4 |
1-66359-4
Specifications
Detailed Description
Upgrade your power and signal connections with the III+ PIN, featuring a durable brass construction with tin plating for enhanced conductivity. Designed for crimp termination on 18-14 AWG wires, this contact ensures secure and reliable performance in industrial environments. With a contact amperage rating of 13 A, it's suitable for high-power applications. The package includes 4000 contacts, conveniently housed on a reel for easy access. Operating temperature range from -55 to 90 °C (-67 to 194 °F) ensures versatility in various settings. RoHS compliant and engineered for wire sizes ranging from .8 to 2 mm², this contact is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66358-6 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-34163-1 | TERMINAL,PG R 16-14 5/16 | ![]() |
| TE Connectivity 2-34164-2 | TERMINAL,PG R 16-14 3/8 | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-34856-1 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


