| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66598-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66598-2 |
| SKU: | AMP1-66598-2 |
1-66598-2
Specifications
Detailed Description
Enhance power and signal connectivity with our III+ SKT Contact, boasting a durable Copper-Nickel Alloy construction for reliable performance in industrial settings. With a contact size of 16 and termination method via crimping, it accommodates wires ranging from 14 to 18 AWG (.8 - 2 mm²). The Tin plating ensures efficient conductivity, while the insulation support caters to wire diameters of .11 to .15 inches (2.79 - 3.81 mm). Operating seamlessly in temperatures ranging from -55 to 90 °C (-67 to 194 °F), this contact is RoHS compliant, making it an environmentally friendly choice. Perfect for power and signal applications, each package contains 4000 units, conveniently dispensed on a reel for easy access. Elevate your connectivity solutions with this essential component, designed for wire and cable termination.


