| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66740-1 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 1-66740-1 |
| SKU: | AMP1-66740-1 |
1-66740-1
| Heilind Number: | AMP1-66740-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-66740-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power sources with this Type XII Female Contact (Strip). Designed for crimp mounting, it ensures secure terminations for discrete wire connections. With a contact amperage rating of 35A, it's ideal for high-power applications. The gold plating on the contact mating area guarantees reliable conductivity, even in harsh environments. Suitable for 16 AWG to 2-3 mm² wire sizes, it accommodates a wide range of cables. Operating temperature ranging from -55 to 125 °C makes it versatile for various industries, including Aerospace Defense & Marine. Each package contains 1500 pieces, conveniently dispensed on a reel for easy access. RoHS compliant, it meets international standards for environmental responsibility. Whether for wire-to-wire connections or battery applications, this contact ensures efficient power transmission with its high-quality copper construction and gold plating finish.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66359-6 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66741-1 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| TE Connectivity 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151426-2 | TE Connectivity 1-66740-1 Application Tooling | ![]() |
| TE Connectivity 7-1579008-6 | TE Connectivity 1-66740-1 Application Tooling | ![]() |
| TE Connectivity 7-2151426-7 | TE Connectivity 1-66740-1 Application Tooling | ![]() |
| TE Connectivity 90382-2 | TE Connectivity 1-66740-1 Application Tooling | ![]() |
| TE Connectivity 2063487-2 | TE Connectivity 1-66740-1 Application Tooling | ![]() |
| TE Connectivity 2063487-1 | TE Connectivity 1-66740-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2027 | P-26-029615 - Second Source. Addition of a second source for base metal material used in the manufacture of the affected products. This change involves a different approved material origin, while maintaining the same material grade, temper, dimensional characteristics, and technical requirements currently defined for the product. There are no changes to product design, manufacturing process, tooling, or plating specifications. All part numbers remain unchanged, and there is no impact to form, fit, or function. | Download | |||
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


