| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66741-1 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Copper |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 1-66741-1 |
| SKU: | AMP1-66741-1 |
1-66741-1
Specifications
Detailed Description
Introducing our Type XII Female Contact (Strip), a vital component for power applications in Aerospace Defense & Marine settings. With a crimp mount and termination method, this contact ensures secure and efficient connectivity for 10 AWG wires. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), it offers reliability in diverse environments. The contact's socket type, plated with gold for optimal conductivity, can handle up to 35 A of current. Designed for wire-to-wire connectors, it facilitates easy installation and maintenance. Each package includes 1500 pieces, making it ideal for bulk projects. This RoHS-compliant contact, with its copper construction and gold plating, guarantees both performance and environmental safety. Trust in this essential component for your power connectivity needs in demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1-66400-0 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206612-1 | CPC PLUG ASSEMBLY SIZE 23-22 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 33722 | TERMINAL,DG R 16-14HD 10 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2027 | P-26-029615 - Second Source. Addition of a second source for base metal material used in the manufacture of the affected products. This change involves a different approved material origin, while maintaining the same material grade, temper, dimensional characteristics, and technical requirements currently defined for the product. There are no changes to product design, manufacturing process, tooling, or plating specifications. All part numbers remain unchanged, and there is no impact to form, fit, or function. | Download | |||
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


