| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282080-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | Z |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | CM8390-000,8202613264,AMP-0-0282080-1,2-42939-6211,8202611296 282080-1 |
| SKU: | AMP282080-1 |
282080-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 2P PL. This housing for female terminals, part of the esteemed AMP Superseal 1.5mm Series, guarantees secure signal transmission in any environment. With a pitch of 6mm and IP67 rating, it ensures reliable performance even in harsh conditions. Made of durable PA GF material, it can withstand temperatures ranging from -40 to 125°C. Featuring two positions and a 24V DC voltage, it is perfect for various automotive applications. Its black body color and compact design make it a versatile and essential component for wire-to-wire, wire-to-board, and wire-to-device connections. Trusted for its quality and compliance with RoHS standards, this connector is a must-have for your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1579007-1 | TE Connectivity 282080-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 10/15/2025 | P-25-028925 - Component transitioned to outsourced manufacturing. This PCN applies exclusively to customers who purchase the component from TE Connectivity Brazil. We would like to inform you that the component 282057-1, used in the assembly part 282080-1, will be transitioned to an outsourced manufacturing process. | Download | |||
| 01/07/2025 | P-25-027426 - Manufacturing location change. Following Part Numbers will be transferred of the TE Connectivity manufacturing location internaly, but in the same building. In addition, this PCN replaces the recently issued PCN No. P-24-027338. | Download | |||
| 04/12/2024 | P-23-025363 - Mold Tool Transfer. transfer of mold tool(21-0067042) from Supplier Italy to TE Wagholi India. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. Level 2 PPAP /PSW will be prepared and submit for approval, a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN | Download | |||
| 12/01/2023 | P-23-025260 - Alternate manufacturing source. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Kunshan for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 09/25/2023 | P-23-024812 - Resin Supplier Extension. he supplier base extension is needed to protect our customers and TE Connectivity from material shortages risks and ensure deliveries. Alternative resin/material introduced is a recompound resin (PA66-GF), whose industrial grade quality is under TE control. The TE Connectivity choice is also consistent with the efforts for reducing the C02 content of our products and build a sustainable future. These products with recompound resin have been tested according to the relevant specifications and meet the product specific requirements. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/20/2023 | P-23-024435 - Tool replacement. TE Brazil is building a new mold (TPA Component) to current tooling replacement. | Download | |||
| 02/28/2023 | P-22-023343 - Mold Transfer. In order to improve the injection quality of our parts, we have decided to transfer several components (TPAs and CPAs) from Babyplast injection machines to conventional injection machines. Conventional injection mold machines are more stable and therefore our components are expected to have a more reliable injection process that will positively affect the quality of our connectors. | Download | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 12/21/2020 | P-20-020072 - Alternate Manufacturing Location. Actually the PN 282080-1 is assembled in an automatic machine on TE Connectivity, but with the volume s increase, an alternative available is assembly this product in a manual method on our supplier. This is necessary to eliminate our past due and TE will be responsible to send all parts with the same quality. | Download | |||
| 09/30/2020 | P-20-019284 - Manufacturing location change. Following Part Numbers will be transferred from TE San Salvo (Italy) to TE Suzhou (Asia-Pacific): 282078-2; 1-282078-2, in this transfer is involved the silicon mold: 21-0067822. The finished good involved is:282080-1/-2/-3. In San Salvo will remain the primary mold that cover all demand for market EMEA. The transfer of the mold 21-0067822 will serves only for market Asia Pacific. | Download | |||
| 07/10/2018 | P-17-015095 - tool replacement of a molding for the TE part number 282073-1. | Download | |||
| 08/16/2017 | P-16-013850 - New Tooling. | Download | |||
| 02/15/2017 | P-16-013935 - Manufacturing location change. Following Part Numbers will be transferred from < TE Connectivity Suzhou EPZ> to < TE Connectivity Suzhou NEPZ>. | Download | |||
| 01/31/2017 | P-16-013933 - Product improvement. The actual mold is not able to meet the production, and as a result of our continuous strive for capacity improvement increase of our production, we hereby inform you up front about a new tool (nbr 21-337770), which was built in the TE-BRAZIL to meet all specification requirements for an increasing market demand. The new tool will be established at the current manufacturing location (TE-BRAZIL). | Download | |||
| 12/15/2016 | P-16-013591 - Product improvement. Add a new production line in TE NEPZ. | Download | |||
| 11/28/2016 | P-16-013767 - Product improvement. As a result of our continuous strive for improving our delivery and meet our US customers capacity needs, we hereby inform you that TE US will introduce a second source for TE part numbers in this listing. The address of the second source is TE Connectivity, Rua ampere 304 Braganca Paulista, Sao Paulo 12929-570 Brazil, DUNS 908754679. Product meets all dimensions defined on the respective TE customer drawings, performance criteria specified in TE Product and Application Specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/30/2015 | E-14-009314 - Product Improvement. PA66 20% GF material has to be replace the actual one (PA66 13% GF). | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


