| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-16SW |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 16 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-794617-6 |
| SKU: | AMP1-794617-6 |
PT06E-20-16SW
Specifications
Detailed Description
Explore seamless connectivity with our Micro MATE-N-LOK Housing, an essential component designed for optimal performance. Crafted from durable Nylon 66/6, it ensures reliability in any application, meeting CSA and UL standards for quality assurance. With a cable mount design, it offers flexibility for free-hanging installations. The crimp termination method guarantees secure connections, while the 3mm pitch accommodates precise wiring. Operating at voltages up to 250V AC/DC, this housing is suitable for power and signal circuit applications. Featuring 16 positions in a double-row layout, it facilitates efficient cable management. The sleek black housing, certified to UL 94V-0 flammability standards, enhances both functionality and aesthetics. Tested for VDE compliance and RoHS certified, it meets international regulations for environmental responsibility. Trust in the Micro MATE-N-LOK Housing for seamless wire-to-wire and wire-to-board connectivity in a wide range of appliances and devices.
Frequently Bought Together
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1-2008570-2 | ![]() | |
| Amphenol Industrial Operations 4-794626-6 | ![]() | |
| Amphenol Industrial Operations 4-794680-6 | ![]() |


