| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794617-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-794617-4 |
| SKU: | AMP2-794617-4 |
2-794617-4
Specifications
Detailed Description
Enhance your connectivity with the Micro MATE-N-LOK series Cable Mount Housing. Perfect for a wide range of applications, this durable housing is constructed from UL 94V-0 rated Nylon 66/6 in a sleek black finish. With two rows and 24 positions, it offers ample space for power and signal connections. The 3mm pitch and socket contact type ensure reliable performance, while the crimp termination method allows for easy installation. Certified by CSA and UL, it guarantees compliance with rigorous quality standards. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for appliances or industrial equipment, this housing, part of the Wire to Wire and Wire to Board connector system, is a versatile and essential component for your projects. Rest assured of its environmental friendliness with RoHS compliance, making it a sustainable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794606-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 3-640442-2 | 02P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-644878-6 | 06P MTA156 ASSY ON TAPE LF | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2022 | PCN-22-130788 - Revision Update. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before:PN 3-794617-6 AND 3-...-0 revision J, PN 3-...-8 revision L and all other dashes PNs revision J1 After: all dashes revision M | Download | |||
| 10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download | |||
| 12/31/2018 | E-18-011946 - Product Improvement. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 02/15/2017 | E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/15/2015 | E-14-019269 - Product improvement. Increasing moisture per TE moisture spec and changing packaging to heat sealed. To improve product performance (No form fit function change involved). | Download | |||


