| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796683-1 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796683-1 |
| SKU: | AMP1-796683-1 |
1-796683-1
Specifications
Detailed Description
Easily mount and secure your PCB connections with our TERMI-BLOK featuring 11 positions for efficient power and signal routing. Constructed with durable PA 6/6 housing in a sleek green finish, this straight-angle header ensures reliable performance in industrial environments. With a current rating of 17.5 A and voltage handling up to 300 V AC, it's perfect for robust circuit applications. The brass contacts plated with tin offer excellent conductivity, while the 3.5mm tail length accommodates wire sizes ranging from 12 to 30 AWG. Suitable for wave solder processes and RoHS compliant, this connector is not only environmentally friendly but also designed for easy installation on printed circuit boards. 100 units are conveniently packaged in a box, ready for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282841-1 | ![]() | |
| TE Connectivity 1-796682-1 | ![]() |


