| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796692-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 60 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796692-2 |
| SKU: | AMP1-796692-2 |
1-796692-2
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK Header, a 12-position, 2-row connector designed for efficient power and signal transmission. Featuring a durable PA 6/6 housing in a vibrant green color, this vertical mount block ensures secure board attachment with its M3 screw size. With a generous current rating of 17.5 A and a voltage limit of 300 V AC, it guarantees reliable performance in industrial settings. The contact material, made of brass with tin plating, is suitable for lead-free solder processes up to 265°C, meeting RoHS compliance standards. Its 5.08 mm pitch allows for easy wire termination, accommodating 12-30 AWG sizes. Ideal for wire-to-board connections, this terminal block header is wave solder capable and operates seamlessly in temperatures ranging from -40 to 120°C. Its side-stackable design and through-hole mount style offer versatility in assembly, making it a valuable component in various applications. Elevate your connectivity solutions with this high-quality pluggable terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282909-4 | ![]() |


