| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796695-1 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796695-1 |
| SKU: | AMP1-796695-1 |
1-796695-1
Specifications
Detailed Description
Power up your connections with our 11A Board Mount Header. Designed for reliability and efficiency, this connector features a single row with 11 positions, perfect for power and signal applications. The right-angle mount and PCB block type ensure secure installation, while the durable PA 6/6 housing in a sleek blue color offers both strength and style. With a contact amperage of 11A and a voltage rating of 300V AC, this header is suitable for industrial use. Its brass contacts with tin plating guarantee excellent conductivity, and the operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in various environments. Whether you're working on a professional project or a DIY endeavor, this RoHS-compliant connector is the perfect choice for wire-to-board connections. Each package contains 100 units, making it convenient for bulk installations. Elevate your connectivity with this high-quality header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284512-1 | ![]() |


