| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796980-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796980-2 |
| SKU: | AMP1-796980-2 |
1-796980-2
| Heilind Number: | AMP1-796980-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-796980-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this 15A terminal block, featuring a single row design and 12 positions for efficient organization. The green PA 6/6 housing, rated for a wide operating temperature range of -40 to 105°C (-40 to 221°F), ensures durability in industrial settings. With copper alloy contacts plated with tin for reliable conductivity, this PCB mount connector is suitable for lead-free soldering processes and wave soldering up to 240°C. Its vertical mount angle and through hole contact style offer secure attachment to printed circuit boards. ROHS compliant and packaged in quantities of 25, it's ideal for various applications requiring a 7.62mm pitch and 300V AC voltage rating.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796981-2 | ![]() |


