| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796981-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796981-2 |
| SKU: | AMP1-796981-2 |
1-796981-2
Specifications
Detailed Description
Easily connect and power up to 12 devices with this 15A Right Angle Terminal Block. Designed for industrial applications, it features a durable PA 6/6 housing in a vibrant green color. With a contact pitch of 7.62mm (.3 in) and a voltage rating of 300V AC, it ensures reliable performance. The phosphor bronze contact material with tin plating guarantees efficient power and signal transmission, while the brass screw with nickel plating offers secure connections. Suitable for wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²), it accommodates a wide range of setups. Its side-stacking configuration allows for efficient use of space, and with an operating temperature range of -40 to 105°C (-40 to 221°F), it's ideal for various environments. RoHS compliant and packaged in a box of 25, this terminal block is a convenient and environmentally friendly solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282966-2 | ![]() |


