1-825433-6

Heilind Number:AMP1-825433-6
Manufacturer:TE Connectivity
Manufacturer Number:1-825433-6
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 1X16P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-825433-6
Series:AMPMODU Headers
Housing Material:,
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:5 A
Number of Positions:16
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.5 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-825433-6
SKU:AMP1-825433-6

Detailed Description

Introducing the AMPMODU Headers, a versatile solution for your PCB connectivity needs. This 1x16 pin header, with a 2.54mm pitch, offers reliable through-hole solder termination for seamless integration. With a housing made of durable materials and a UL 94V-0 flammability standard, it ensures safety and performance. The gold-plated contact mating area guarantees optimal conductivity, suitable for industrial applications. Featuring a standard profile and vertical mount orientation, it's easy to install on your PCB. With a package quantity of 500, it's perfect for bulk projects. Rest assured, this header complies with CSA and UL standards, meeting stringent quality requirements. Stay connected with confidence using the AMPMODU Headers.