| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-825437-2 |
| Series: | AMPMODU Headers |
| Housing Material: | , |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.5 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5231 |
| Post Size: | .025 in |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-825437-2 |
| SKU: | AMP1-825437-2 |
1-825437-2
| Heilind Number: | AMP1-825437-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-825437-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our MOD 2 PINHDR 1X12P header. Designed for optimal performance, this connector features a single row of twelve pins with a 2.54mm pitch. The contact material is brass with a gold plating, ensuring reliable conductivity. With a contact rating of 5A and a housing made of UL 94V-0 rated material, it meets stringent safety standards. Suitable for industrial use, it is wave solder capable and operates effectively in temperatures up to 265°C. Ideal for applications requiring a right-angle mount, this header offers efficient PCB integration. RoHS compliant and with ample stock available in cartons of 400, it guarantees both quality and quantity for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925369-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


